Part Details for RV8540-40-S06 by Schaffner
Overview of RV8540-40-S06 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S06-00 | Amphenol Communications Solutions | 54102-S06-00-BERGSTIRIP 0.100\\ HDR | |
64991-S06-3RLF | Amphenol Communications Solutions | 64991-S06-3RLF-GUIDE PIN 100 SHRD HDR | |
54102-S06-10-B02LF | Amphenol Communications Solutions | 54102-S06-10-B02LF-.100 SH HDR DR VERT TH |
Price & Stock for RV8540-40-S06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RV8540-40-S06-ND
|
DigiKey | RV COMMON MODE CHOKE, MNZN, FOUR Min Qty: 1 Lead time: 16 Weeks Container: Box |
40 In Stock |
|
$13.5250 / $22.2600 | Buy Now |
DISTI #
631-RV8540-40-S06
|
Mouser Electronics | Common Mode Chokes / Filters RV Common Mode Choke, MnZn, Four line, 40A, 0.2mH, Vertical RoHS: Compliant | 40 |
|
$14.0200 / $16.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9600 / $18.6600 | Buy Now |
DISTI #
000000000007201999
|
Sager | RV COMMON MODE CHOKE, MNZN, FOUR LINE, 40A, 0.2MH, VERTICAL Min Qty: 1 | 0 |
|
$12.7300 / $15.6800 | Buy Now |