Part Details for RV8141-50-S01 by Schaffner
Overview of RV8141-50-S01 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV8141-50-S01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-RV8141-50-S01-ND
|
DigiKey | RV COMMON MODE CHOKE, NANO, FOUR Min Qty: 1 Lead time: 16 Weeks Container: Box |
40 In Stock |
|
$30.3750 / $45.0200 | Buy Now |
DISTI #
631-RV8141-50-S01
|
Mouser Electronics | Common Mode Chokes / Filters RV Common Mode Choke, Nano, Four line, 50A, 1.6mH, Horizontal RoHS: Compliant | 40 |
|
$31.4800 / $36.1700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.3400 / $48.6000 | Buy Now |
DISTI #
000000000007201982
|
Sager | RV COMMON MODE CHOKE, NANO, FOUR LINE, 50A, 1.6MH, HORIZONTAL Min Qty: 1 | 0 |
|
$29.4600 / $35.2200 | Buy Now |