There are no models available for this part yet.
Overview of RV6NAYSD251A by Honeywell Sensing and Control / Clarostat
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for RV6NAYSD251A by Honeywell Sensing and Control / Clarostat
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RV6NAYSD251A | 48 |
|
$13.3200 / $16.2000 | Buy Now | ||
Quest Components | RV6NAYSD251A | 33 |
|
$10.4000 / $16.0000 | Buy Now |
CAD Models for RV6NAYSD251A by Honeywell Sensing and Control / Clarostat
Part Data Attributes for RV6NAYSD251A by Honeywell Sensing and Control / Clarostat
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CLAROSTAT SENSORS AND CONTROLS INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Orientation
|
HORIZONTAL
|
Actuator Type
|
SHAFT
|
Ganging Number
|
1
|
Manufacturer Series
|
RV6
|
Mounting Feature
|
PANEL MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
250 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Terminal Shape
|
HOOK
|
Tolerance
|
10%
|
Alternate Parts for RV6NAYSD251A
This table gives cross-reference parts and alternative options found for RV6NAYSD251A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV6NAYSD251A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV6NAYSD251A | Potentiometer, Carbon, 0.5W, 250ohm, 10% +/-Tol, 1 Turn(s), | Defense Logistics Agency | RV6NAYSD251A vs RV6NAYSD251A |