Part Details for RV6NAYSD104A by Honeywell Sensing and Control
Overview of RV6NAYSD104A by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV6NAYSD104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F3578
|
Newark | Conductive Plastic Potentiometer, 100Kohm 10% 500Mw, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 10%, Product Range:Rv6 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: No |Honeywell RV6NAYSD104A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Velocity Electronics | Our Stock | 5 |
|
RFQ |
Part Details for RV6NAYSD104A
RV6NAYSD104A CAD Models
RV6NAYSD104A Part Data Attributes:
|
RV6NAYSD104A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
RV6NAYSD104A
Honeywell Sensing and Control
RV6 Series Industrial Potentiometer, Conductive Plastic Element, Solder hook Terminals, 0.5 W Power Rating, 100 kOhm Resistance Value
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | RV6 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | HOOK | |
Tolerance | 10% |
Alternate Parts for RV6NAYSD104A
This table gives cross-reference parts and alternative options found for RV6NAYSD104A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV6NAYSD104A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV6NAYSD104A | Potentiometer, Carbon, 0.5W, 100000ohm, 10% +/-Tol, 1 Turn(s), | Defense Logistics Agency | RV6NAYSD104A vs RV6NAYSD104A |