Part Details for RV6NAYSD103AP by Honeywell Sensing and Control
Overview of RV6NAYSD103AP by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV6NAYSD103AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B6005
|
Newark | Conductive Plastic Potentiometer, 10Kohm 10%, 500Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 10%, Product Range:Rv6 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: No |Honeywell RV6NAYSD103AP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3511820
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$13.0446 / $22.8468 | Buy Now |