-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.5W, 10000ohm, 350V, 10% +/-Tol, 1 Turn(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M6948
|
Newark | Rotary Potentiometer, 10Kohm, 10%, 500Mw, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:500Mw, Resistance Tolerance:± 10%, Product Range:Rv6 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: No |Eti Systems RV6NAYSD103A Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6400 / $28.2000 | Buy Now |
DISTI #
882-RV6NAYSD103A
|
Mouser Electronics | Potentiometers 10K ohm 10% 12.95mm RoHS: Compliant | 179 |
|
$25.7800 / $36.0200 | Buy Now |
DISTI #
70089209
|
RS | Potentiometer RV4 Series 1 Turn 10K Ohms Tol Pwr-Rtg 0.5W Slotted 0.875 In Shaft | ETI Systems RV6NAYSD103A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 226 |
|
$27.7400 / $36.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV6NAYSD103A
ETI Systems
Buy Now
Datasheet
|
Compare Parts:
RV6NAYSD103A
ETI Systems
Potentiometer, Carbon, 0.5W, 10000ohm, 350V, 10% +/-Tol, 1 Turn(s),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETI SYSTEMS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ETI Systems | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 12.95 mm | |
Package Length | 11.88 mm | |
Package Style | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 295 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 350 V |