There are no models available for this part yet.
Overview of RV6NAYSD102A by Precision Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for RV6NAYSD102A by Precision Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RV6N102C-ND
|
DigiKey | POT 1K OHM 1/2W CARBON LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4641 / $18.5800 | Buy Now | |
DISTI #
RV6NAYSD102A
|
FDH Electronics | Potentiometer Min Qty: 1 | 37 |
|
$10.3130 / $17.2750 | Buy Now RFQ |
CAD Models for RV6NAYSD102A by Precision Electronics Corporation
Part Data Attributes for RV6NAYSD102A by Precision Electronics Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
PRECISION ELECTRONICS CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Precision Electronics Corporation
|
Actuator Orientation
|
VERTICAL
|
Actuator Type
|
SHAFT
|
Additional Feature
|
PRECISION
|
Ganging Number
|
1
|
JESD-609 Code
|
e4
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
3
|
Number of Turns
|
1
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Shape
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-94
|
Resistance
|
1000 Ω
|
Resistance Law
|
LINEAR
|
Resistor Type
|
POTENTIOMETER
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
LUG
|
Tolerance
|
10%
|
Alternate Parts for RV6NAYSD102A
This table gives cross-reference parts and alternative options found for RV6NAYSD102A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV6NAYSD102A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WA2M028S102UC | RESISTOR, POTENTIOMETER, 0.5 W, 1000 ohm, CIRCULAR, 3 PINS | Honeywell Sensing and Control | RV6NAYSD102A vs WA2M028S102UC |
Related Parts for RV6NAYSD102A
-
3862C-282-102ALVariable Resistors
-
VHR-2NHeaders and Edge Type Connectors
-
C1005X5R1C334K050BCFixed Capacitors
-
TNPW04021K00BEEDFixed Resistors
-
MDJE4040T100MMFixed Inductors
-
RFM15N15Power Field-Effect Transistors
-
OPA2316SIRUGROperational Amplifiers
-
MK40DX128VMD10Microcontrollers
-
ADUM1402CRWZOther Analog ICs