Part Details for RV6LAYSA105A by Honeywell Sensing and Control / Clarostat
Results Overview of RV6LAYSA105A by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV6LAYSA105A Information
RV6LAYSA105A by Honeywell Sensing and Control / Clarostat is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RV6LAYSA105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | RESISTOR, POTENTIOMETER, 1 TURN(S), 0.5 W, 1000000 ohm | 1 |
|
$16.0000 | Buy Now |
DISTI #
000000000000021981
|
Sager | Potentiometers POTENTIOMETER RV6LAYSA105A | 0 |
|
Buy Now |
Part Details for RV6LAYSA105A
RV6LAYSA105A CAD Models
RV6LAYSA105A Part Data Attributes
|
RV6LAYSA105A
Honeywell Sensing and Control / Clarostat
Buy Now
Datasheet
|
Compare Parts:
RV6LAYSA105A
Honeywell Sensing and Control / Clarostat
Potentiometer, 0.5W, 1000000ohm, 10% +/-Tol, 1 Turn(s),
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLAROSTAT SENSORS AND CONTROLS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | RV6 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Terminal Shape | HOOK | |
Tolerance | 10% |
Alternate Parts for RV6LAYSA105A
This table gives cross-reference parts and alternative options found for RV6LAYSA105A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV6LAYSA105A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RV6LAYSA105A | Defense Logistics Agency | Check for Price | Potentiometer, 0.5W, 1000000ohm, 10% +/-Tol, 1 Turn(s), | RV6LAYSA105A vs RV6LAYSA105A |