Part Details for RV6LAYSA103A by Honeywell Sensing and Control
Overview of RV6LAYSA103A by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for RV6LAYSA103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ7521
|
Newark | Potentiometer - 1/2 Watt - Linear - 10 Kohm 10% -/Honeywell |Honeywell RV6LAYSA103A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9800 / $22.8600 | Buy Now |
|
Onlinecomponents.com | Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) J-Hook Panel Mount |
4 Partner Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
Honeywell RV6LAYSA103A
|
PEI Genesis | POT Conductive Plastic 0.5W 10 | 0 |
|
Buy Now |
Part Details for RV6LAYSA103A
RV6LAYSA103A CAD Models
RV6LAYSA103A Part Data Attributes:
|
RV6LAYSA103A
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
RV6LAYSA103A
Honeywell Sensing and Control
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 1 Turn(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | HOOK | |
Tolerance | 10% |