Part Details for RV5-50V101MG10U-R2 by ELNA America Inc
Overview of RV5-50V101MG10U-R2 by ELNA America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for RV5-50V101MG10U-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV5-50V101MG10U-R2-ND
|
DigiKey | CAP ALUM 100UF 20% 50V SMD Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for RV5-50V101MG10U-R2
RV5-50V101MG10U-R2 CAD Models
RV5-50V101MG10U-R2 Part Data Attributes
|
RV5-50V101MG10U-R2
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RV5-50V101MG10U-R2
ELNA America Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ELNA CO LTD | |
Reach Compliance Code | unknown | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 |