Part Details for RV5/50 by ABB Low Voltage Products and Systems
Overview of RV5/50 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV5/50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y4895
|
Newark | Surge Suppressor For 24Vdc |Abb RV5/50 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.3300 / $51.3400 | Buy Now |
DISTI #
70094427
|
RS | Surge Suppressor, 2450VAC/DC | ABB RV5/50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$36.3900 / $40.4300 | Buy Now |
|
Onlinecomponents.com | Surge Suppressor - Varistor Type - With a Voltage Range of 24 to 50VAC/DC for A9 - A110 Contactors. RoHS: Compliant |
52 In Stock |
|
$31.1600 / $63.5700 | Buy Now |
DISTI #
77264257
|
Verical | RV5/50 Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 50 |
|
$41.3270 / $82.6410 | Buy Now |
DISTI #
RV5/50
|
TME | Surge arrester, varistor, 24÷50VAC, 24÷50VDC Min Qty: 1 | 1 |
|
$15.9800 / $18.2700 | Buy Now |
|
Master Electronics | Surge Suppressor - Varistor Type - With a Voltage Range of 24 to 50VAC/DC for A9 - A110 Contactors. RoHS: Compliant |
52 In Stock |
|
$31.1600 / $63.5700 | Buy Now |
|
Neutron USA | Surge Suppressor, 2450VAC/DC | 50 |
|
$150.6500 | Buy Now |