Part Details for RV4NAYSD152A by Precision Electronics Corporation
Results Overview of RV4NAYSD152A by Precision Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV4NAYSD152A Information
RV4NAYSD152A by Precision Electronics Corporation is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RV4NAYSD152A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV4N152C-ND
|
DigiKey | POT 1.5K OHM 2W CARBON LINEAR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
538 In Stock |
|
$12.9836 / $20.9300 | Buy Now |
|
Onlinecomponents.com | Potentiometer - 2 Watt - Linear - 1.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
103 In Stock |
|
$19.8800 / $39.8800 | Buy Now |
DISTI #
86924558
|
Verical | Res Carbon Film POT 1.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.32mm (35.84 X 28.45 X 38.04mm) Solder Lug... more Min Qty: 2 Package Multiple: 1 Date Code: 2049 | Americas - 103 |
|
$22.9296 / $50.0376 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Master Electronics | Potentiometer - 2 Watt - Linear - 1.5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long RoHS: Compliant |
103 In Stock |
|
$19.8800 / $39.8800 | Buy Now |
Part Details for RV4NAYSD152A
RV4NAYSD152A CAD Models
RV4NAYSD152A Part Data Attributes
|
RV4NAYSD152A
Precision Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV4NAYSD152A
Precision Electronics Corporation
Potentiometer, Carbon, 2W, 1500ohm, 500V, 10% +/-Tol
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRECISION ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Construction | Hot Molded | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.12 mm | |
Package Length | 0.536 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 1500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 314 deg | |
Series | RV4NAYSD (LINEAR) | |
Technology | CARBON | |
Terminal Finish | Gold (Au) | |
Tolerance | 10% | |
Working Voltage | 500 V |