Part Details for RV4NAYSD104A by ETI Systems
Overview of RV4NAYSD104A by ETI Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV4NAYSD104A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M6935
|
Newark | Rotary Potentiometer, 100Kohm, 10%, 2W, Track Resistance:100Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:Rv4 Series, Potentiometer Mounting:Panel Mount, No. Of Gangs:1 Rohs Compliant: Yes |Eti Systems RV4NAYSD104A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$22.7000 / $33.2800 | Buy Now |
DISTI #
882-RV4NAYSD104A
|
Mouser Electronics | Potentiometers 100K ohm 10% 28.45mm RoHS: Compliant | 118 |
|
$20.4300 / $31.5800 | Buy Now |
DISTI #
70089196
|
RS | Potentiometer RV4 Series 1 Turn 100K Ohms Tol Power 2W Slotted 0.875 In Shaft | ETI Systems RV4NAYSD104A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 95 |
|
$24.5700 / $31.9100 | Buy Now |