Part Details for RV4NAYSD103A by ETI Systems
Overview of RV4NAYSD103A by ETI Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RV4NAYSD103A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M6934
|
Newark | Rotary Potentiometer, 10Kohm 10% 2W, Track Resistance:10Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 10%, Product Range:Rv4 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:6.325Mm Rohs Compliant: Yes |Eti Systems RV4NAYSD103A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1490 |
|
$23.1600 / $33.8900 | Buy Now |
DISTI #
882-RV4NAYSD103A
|
Mouser Electronics | Potentiometers 10K ohm 10% 28.45mm RoHS: Compliant | 692 |
|
$22.7000 / $32.2700 | Buy Now |
DISTI #
70089194
|
RS | Potentiometer RV4 Series 1 Turn 10K Ohms 10% Tol Power 2W Slotted 0.875 In Shaft | ETI Systems RV4NAYSD103A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 442 |
|
$24.8500 / $32.2700 | Buy Now |
DISTI #
2344508
|
element14 Asia-Pacific | POTENTIOMETER ROTARY, 10KOHM 10% 2W RoHS: Compliant Min Qty: 1 Container: Each | 31 |
|
$23.0633 / $33.7528 | Buy Now |
DISTI #
2344508
|
Farnell | POTENTIOMETER ROTARY, 10KOHM 10% 2W RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 31 |
|
$25.1793 / $42.1283 | Buy Now |