RV4NAYSD101A
Description: Potentiometer,

Overview of RV4NAYSD101A by NTE Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for RV4NAYSD101A by NTE Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RV4NAYSD101A by NTE Electronics Inc

RV4NAYSD101A
NTE Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NTE ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Construction
Circular
Ganging Number
1
Mounting Feature
CHASSIS MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-65 °C
Package Diameter
28.4 mm
Package Length
15 mm
Package Style
Chassis Mount
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
314 deg
Surface Mount
NO
Technology
CARBON
Terminal Shape
LUG
Tolerance
10%
Working Voltage
500 V
Want to compare parts?
  1. RV4NAYSD101A
    NTE Electronics Inc
    Potentiometer,
    VS

Related Parts for RV4NAYSD101A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV4NAYSD101A by NTE Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV4NAYSD101A by NTE Electronics Inc

  • Please alert me when RV4NAYSD101A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV4NAYSD101A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV4NAYSD101A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV4NAYSD101A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV4NAYSD101A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV4NAYSD101A by NTE Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: