Part Details for RV4NAYSD-103A(NRC) by Honeywell Sensing and Control / Clarostat
Results Overview of RV4NAYSD-103A(NRC) by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV4NAYSD-103A(NRC) Information
RV4NAYSD-103A(NRC) by Honeywell Sensing and Control / Clarostat is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90G411103A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 1X4 PIN6.5 HS LP ASSY. | |
U90G461103A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 1X4 PIN6.5 HS LP ASSY. | |
10072353-G01-03ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire to Board Connector, Unshrouded Header - PIP - Double row - 6 Positions - 2mm (0.079inch) - Right Angle. |
Price & Stock for RV4NAYSD-103A(NRC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001643562
|
Sager | Potentiometers | 0 |
|
Buy Now |