Part Details for RV4LAYSA101A by Honeywell Sensing and Control / Clarostat
Overview of RV4LAYSA101A by Honeywell Sensing and Control / Clarostat
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for RV4LAYSA101A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Resistor Variable, Carbon, 100 Ohm, 500V, 10±% | 19 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for RV4LAYSA101A
RV4LAYSA101A CAD Models
RV4LAYSA101A Part Data Attributes
|
RV4LAYSA101A
Honeywell Sensing and Control / Clarostat
Buy Now
Datasheet
|
Compare Parts:
RV4LAYSA101A
Honeywell Sensing and Control / Clarostat
Potentiometer, Conductive Plastic, 2W, 100ohm, 10% +/-Tol, 1 Turn(s),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CLAROSTAT SENSORS AND CONTROLS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Manufacturer Series | RV4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | LUG | |
Tolerance | 10% |