Part Details for RV2H-1HG1-D12-C1D2 by IDEC Corporation
Results Overview of RV2H-1HG1-D12-C1D2 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV2H-1HG1-D12-C1D2 Information
RV2H-1HG1-D12-C1D2 by IDEC Corporation is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RV2H-1HG1-D12-C1D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-RV2H-1HG1-D12-C1D2-ND
|
DigiKey | 14MM RELAY SPDT 12VDC C1D2 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
199-RV2H1HG1D12C1D2
|
Mouser Electronics | General Purpose Relays 14mm Relay SPDT 12VDC C1D2 | 0 |
|
$3.3500 / $5.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5100 / $4.5600 | Buy Now |
DISTI #
000000000007228183
|
Sager | 14MM RELAY SPDT 12VDC C1D2 Min Qty: 1 | 0 |
|
$2.9200 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5100 / $4.5600 | Buy Now |