Part Details for RV271K10T by SEI Stackpole Electronics Inc
Overview of RV271K10T by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV271K10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV271K10TCT-ND
|
DigiKey | VARISTOR 270V 2.5KA DISC 10MM Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
249 In Stock |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
RV271K10T
|
Avnet Americas | Varistor Metal Oxide 175VAC 225VDC 370pF 25A 270V Through Hole T/R (Alt: RV271K10T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 30000 Factory Stock |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.0929 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0870 / $0.1020 | Buy Now |
|
NAC | MOV, 270V (Vn), 10%, 10mm - Medium Voltage Leaded Varistor RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1787 / $0.2380 | Buy Now |
|
South Electronics | RV271K10T | 0 |
|
$0.0894 | RFQ |
Part Details for RV271K10T
RV271K10T CAD Models
RV271K10T Part Data Attributes
|
RV271K10T
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RV271K10T
SEI Stackpole Electronics Inc
Varistor, 225V, 37J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 37 J | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Package Width | 5.2 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 225 V |