There are no models available for this part yet.
Overview of RV2512JK-0713ML by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RV2512JK-0713ML by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(6432) 2512 13M Ohms 5% 1W 200PPM AEC-Q200 SMT | 0 |
|
$0.1250 / $0.1437 | RFQ |
CAD Models for RV2512JK-0713ML by YAGEO Corporation
Part Data Attributes for RV2512JK-0713ML by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
13000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|
Alternate Parts for RV2512JK-0713ML
This table gives cross-reference parts and alternative options found for RV2512JK-0713ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV2512JK-0713ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276298136 | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV2512JK-0713ML vs 232276298136 |
RV2512JK-0713M | Fixed Resistor, Metal Glaze/thick Film, 1W, 13000000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 2512 | YAGEO Corporation | RV2512JK-0713ML vs RV2512JK-0713M |
9CVR211W1305JLPF5 | Res,SMT,Thick Film,13M Ohms,500WV,5% +/-Tol,-200,200ppm TC,2512 Case | YAGEO Corporation | RV2512JK-0713ML vs 9CVR211W1305JLPF5 |