Part Details for RV24YN 20S B103 by Bochen
Overview of RV24YN 20S B103 by Bochen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS8045B-103MRB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
LPS8045B-103MRC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3232, | |
DS1608B-103MLC | Coilcraft Inc | Power inductor, backlight, 20% tol, SMT, RoHS |
Price & Stock for RV24YN 20S B103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10k�� - Variable Resistors/Potentiometers ROHS | 232 |
|
$1.1775 / $1.7867 | Buy Now |
Part Details for RV24YN 20S B103
RV24YN 20S B103 CAD Models
RV24YN 20S B103 Part Data Attributes
|
RV24YN 20S B103
Bochen
Buy Now
|
Compare Parts:
RV24YN 20S B103
Bochen
|
Samacsys Manufacturer | BOCHEN(Chengdu Guosheng Tech) |