Part Details for RV24D2CC0HC-K9C by Carling Technologies
Overview of RV24D2CC0HC-K9C by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV24D2CC0HC-K9C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RV24D2CC0HC-K9C-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8950 | Buy Now |
DISTI #
691-RRV-00000162
|
Mouser Electronics | Rotary Switches RV24D2CC0HC-K9C | 0 |
|
$31.7100 / $43.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4000 / $39.5200 | Buy Now |
DISTI #
000000000005758752
|
Sager | Littelfuse RV24D2CC0HCK9C Min Qty: 1 | 0 |
|
$20.9200 / $44.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.4000 / $39.5200 | Buy Now |