Part Details for RV24D1T00CD-KRS by Carling Technologies
Results Overview of RV24D1T00CD-KRS by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV24D1T00CD-KRS Information
RV24D1T00CD-KRS by Carling Technologies is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for RV24D1T00CD-KRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-RV24D1T00CD-KRS-ND
|
DigiKey | SWITCH SELECT 2POS DPDT 20A 12V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1040 | Buy Now |
DISTI #
691-RRV-00000210
|
Mouser Electronics | Rotary Switches RV24D1T00CD-KRS | 0 |
|
$32.5900 / $39.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$27.5900 / $28.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.7000 / $35.6700 | Buy Now |
DISTI #
000000000005758747
|
Sager | Littelfuse RV24D1T00CDKRS Min Qty: 1 | 0 |
|
$18.8800 / $39.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.7000 / $35.6700 | Buy Now |