Part Details for RV24BF-10-15R1-B250K by Taiwan Alpha Electronic Co Ltd
Overview of RV24BF-10-15R1-B250K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14315R-100 | Renesas Electronics Corporation | High-performance LON Router Processor for Mixed Media Installations | |
SLW15R-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-R series, 15 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal, Lead-free | |
SFV15R-1STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 15 Position, Bottom Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. |
Price & Stock for RV24BF-10-15R1-B250K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2272367
|
Jameco Electronics | 1/2W 24mm 250k Ohm Dual Linear Taper Potentiometer Min Qty: 1 Container: Each | 303 |
|
$2.0500 / $2.6500 | Buy Now |