Part Details for RV20N-15S-0B502 by Tocos America Inc
Overview of RV20N-15S-0B502 by Tocos America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV20N-15S-0B502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV20N-15S-0B502
|
TME | Potentiometer: shaft, 5kΩ, 250mW, ±20%, 6mm, carbon, 500V, -10÷85°C Min Qty: 200 | 0 |
|
$3.4000 | RFQ |