-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1S9356ACCSP-120C#SC0 by Renesas Electronics Corporation is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW140N120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 20 A, 0.182 Ω@18 V, TO-247 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV1S9356ACCSP-120C#SC0
|
Avnet Americas | OPT2/CPLR HS/SDIP/ISOLATION/NIPDAU - Tape and Reel (Alt: RV1S9356ACCSP-120C#SC0) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.1000 | Buy Now |
DISTI #
968-RV1S9356-120CSC0
|
Mouser Electronics | Optically Isolated Amplifiers OPT2/CPLR HS/SDIP/ISOLATION/NIPDAU RoHS: Compliant | 0 |
|
$6.7800 / $8.3100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy