Part Details for RV1S9355ACCSP-120V#SC0 by Renesas Electronics Corporation
Overview of RV1S9355ACCSP-120V#SC0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 | |
2SK2202-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 7A 400Mohm To-220Fm |
Price & Stock for RV1S9355ACCSP-120V#SC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV1S9355ACCSP-120V
|
Avnet Americas | OPT2/CPLR HS/SDIP/ISOLATION/NIPDAU - Tape and Reel (Alt: RV1S9355ACCSP-120V) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.2200 | Buy Now |
DISTI #
968-RV1S9355-120VSC0
|
Mouser Electronics | Optically Isolated Amplifiers OPT2/CPLR HS/SDIP/ISOLATION/NIPDAU RoHS: Compliant | 0 |
|
$6.8600 / $8.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 20 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$7.8700 | Buy Now |