Part Details for RV1S9353ACCSP-120V#SC0 by Renesas Electronics Corporation
Overview of RV1S9353ACCSP-120V#SC0 by Renesas Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for RV1S9353ACCSP-120V#SC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2169
|
Newark | Delta-Sigma Modulator, 5Kv, Smdip-8 Rohs Compliant: Yes |Renesas RV1S9353ACCSP-120V#SC0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$7.6800 / $10.0300 | Buy Now |
DISTI #
559-RV1S9353ACCSP-120V#SC0-ND
|
DigiKey | DELTA-SIGMA MODULATOR (OPTOCPLR) Min Qty: 1 Lead time: 18 Weeks Container: Tray |
373 In Stock |
|
$7.3882 / $11.6700 | Buy Now |
DISTI #
RV1S9353ACCSP-120V#SC0
|
Avnet Americas | Delta-Sigma modulator (OPTOCPLR) 8PIN SDIP, VDE, UL, CSA certified - Product that comes on tape, but is not reeled (Alt: RV1S9353ACCSP-120V#SC0) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
968-RV1S9353AC-120V
|
Mouser Electronics | Optically Isolated Amplifiers Opto Delta-Sigma Mod 13.8b 2mV 10MHz VDE RoHS: Compliant | 409 |
|
$7.0800 / $9.6200 | Buy Now |
|
Future Electronics | RV1S9353A Series 5.5 V 15.5 mA 13.8 b Optically Isolated Delta-Sigma Modulator RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Tube | 0Tube |
|
$7.6600 / $8.0400 | Buy Now |
|
Future Electronics | RV1S9353A Series 5.5 V 15.5 mA 13.8 b Optically Isolated Delta-Sigma Modulator RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 20 Container: Tube | 0Tube |
|
$7.6600 / $8.0100 | Buy Now |
|
Renesas Electronics America | DELTA-SIGMA MODULATOR (OPTOCPLR) Min Qty: 1 Container: Tray | 373 |
|
$7.3882 / $11.6700 | Buy Now |
|
Rochester Electronics | RV1S9353 - Optically Isolated Delta-Sigma Modulator RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$6.8200 / $8.0200 | Buy Now |
DISTI #
RV1S9353ACCSP-120V#SC0
|
Avnet Americas | Delta-Sigma modulator (OPTOCPLR) 8PIN SDIP, VDE, UL, CSA certified - Product that comes on tape, but is not reeled (Alt: RV1S9353ACCSP-120V#SC0) RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$6.9850 / $7.9750 | Buy Now |
DISTI #
RV1S9353ACCSP-120V#SC0
|
Avnet Silica | Delta-Sigma modulator (OPTOCPLR) 8PIN SDIP, VDE, UL, CSA certified (Alt: RV1S9353ACCSP-120V#SC0) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RV1S9353ACCSP-120V#SC0
RV1S9353ACCSP-120V#SC0 CAD Models
RV1S9353ACCSP-120V#SC0 Part Data Attributes:
|
RV1S9353ACCSP-120V#SC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9353ACCSP-120V#SC0
Renesas Electronics Corporation
Optically Isolated Delta-Sigma Modulator, , 20/
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0008DT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
RF/Microwave Device Type | MODULATOR |