Part Details for RV1S9353ACCSP-120V#KC0 by Renesas Electronics Corporation
Overview of RV1S9353ACCSP-120V#KC0 by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for RV1S9353ACCSP-120V#KC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S9353ACCSP-120V#KC0CT-ND
|
DigiKey | HI-SPD OPTOCPLR 8PIN SDIP T&R Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$3.8154 / $5.5300 | Buy Now |
DISTI #
RV1S9353ACCSP-120V
|
Avnet Americas | Optically Isolated Delta-Sigma Modulator 10MHz 25LSB Non-Linearity 8-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: RV1S9353ACCSP-120V) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3655 / $3.8425 | Buy Now |
DISTI #
968-9353ACCSP120VKC0
|
Mouser Electronics | Optically Isolated Amplifiers HI-SPD OPTOCPLR 8PIN SDIP T&R RoHS: Compliant | 0 |
|
$3.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.8200 | Buy Now |
|
Renesas Electronics America | HI-SPD OPTOCPLR 8PIN SDIP T&R Min Qty: 1 Container: Tape & Reel (TR) | 4000 |
|
$3.8154 / $5.5300 | Buy Now |
DISTI #
72486926
|
Verical | Mod 8-Pin SMD Min Qty: 6 Package Multiple: 1 Date Code: 2336 | Americas - 1780 |
|
$2.8125 / $5.4125 | Buy Now |
DISTI #
RV1S9353ACCSP-120V
|
Avnet Americas | Optically Isolated Delta-Sigma Modulator 10MHz 25LSB Non-Linearity 8-Pin Surface Mount Emboss T/R - Tape and Reel (Alt: RV1S9353ACCSP-120V) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3655 / $3.8425 | Buy Now |
DISTI #
RV1S9353ACCSP-120V#KC0
|
Avnet Asia | Optically Isolated Delta-Sigma Modulator 10MHz 25LSB Non-Linearity 8-Pin Surface Mount Emboss T/R (Alt: RV1S9353ACCSP-120V#KC0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RV1S9353ACCSP-120V#KC0
|
Avnet Silica | Optically Isolated Delta-Sigma Modulator 10MHz 25LSB Non-Linearity 8-Pin Surface Mount Emboss T/R (Alt: RV1S9353ACCSP-120V#KC0) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RV1S9353ACCSP-120V#KC0
RV1S9353ACCSP-120V#KC0 CAD Models
RV1S9353ACCSP-120V#KC0 Part Data Attributes:
|
RV1S9353ACCSP-120V#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9353ACCSP-120V#KC0
Renesas Electronics Corporation
Optically Isolated Delta-Sigma Modulator, , 2000/
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0008DT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
RF/Microwave Device Type | MODULATOR |