-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optically Isolated Delta-Sigma Modulator, , 2000/
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1S9353ACCSP-120C#KC0 by Renesas Electronics Corporation is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW030Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 60 A, 0.041 Ω@18V, TO-247-4L(X) | |
TW045Z120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 40 A, 0.062 Ω@18V, TO-247-4L(X) | |
TW140N120C | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET, 1200 V, 20 A, 0.182 Ω@18 V, TO-247 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S9353ACCSP-120C#KC0CT-ND
|
DigiKey | HI-SPD OPTOCPLR 8PIN SDIP T&R Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3968 In Stock |
|
$3.9226 / $5.6100 | Buy Now |
DISTI #
RV1S9353ACCSP-120C#KC0
|
Avnet Americas | Isolation Amplifier, Optically, 1 Amplifier, 5 kVrms, 3 V to 5.5 V, 8 Pins, SMD DIP - Tape and Reel ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$5.2800 | Buy Now |
DISTI #
968-9353ACCSP120CKC0
|
Mouser Electronics | Optically Isolated Amplifiers HI-SPD OPTOCPLR 8PIN SDIP T&R RoHS: Compliant | 0 |
|
$3.5200 | Order Now |
DISTI #
RV1S9353ACCSP-120C#KC0
|
Avnet Silica | Isolation Amplifier Optically 1 Amplifier 5 kVrms 3 V to 55 V 8 Pins SMD DIP (Alt: RV1S9353ACCSP-120... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S9353ACCSP-120C#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9353ACCSP-120C#KC0
Renesas Electronics Corporation
Optically Isolated Delta-Sigma Modulator, , 2000/
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Manufacturer Package Code | PRSP0008DT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
RF/Microwave Device Type | MODULATOR |