Part Details for RV1S9291ACCSP-10YC#SC0 by Renesas Electronics Corporation
Overview of RV1S9291ACCSP-10YC#SC0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S2281ACCSP-10YC#KC0 | Renesas Electronics Corporation | DC Input/Single Transistor Output Photocouplers (Optocouplers) | |
RV1S9207ACCSP-10YC#KC0 | Renesas Electronics Corporation | 0.6 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SSOP (LSSO5 WITH 8.2mm Creepage Distance) Photocoupler | |
RV1S9060ACCSP-10YC#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler |
Price & Stock for RV1S9291ACCSP-10YC#SC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV1S9291ACCSP-10YC
|
Avnet Americas | OPT2/CPLR HS/LSSO5/IGBT/NIPDAU - Tape and Reel (Alt: RV1S9291ACCSP-10YC) RoHS: Compliant Min Qty: 560 Package Multiple: 20 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.6400 | Buy Now |
DISTI #
968-RV1S9291-10YCSC0
|
Mouser Electronics | Transistor Output Optocouplers OPT2/CPLR HS/LSSO5/IGBT/NIPDAU RoHS: Compliant | 0 |
|
$2.3400 / $2.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 20 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.8000 | Buy Now |