-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IPM Drive Photocouplers (Optocouplers), , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1S9062ACCSP-10YV#KC0 by Renesas Electronics Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9062ACCSP-10YV#SC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9062ACCSP-10YV#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) | |
RV1S9062ACCSP-10YC#KC0 | Renesas Electronics Corporation | IPM Drive Photocouplers (Optocouplers) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RV1S9062ACCSP-10YV#KC0CT-ND
|
DigiKey | OPTOISOLTR 5KV PUSH PULL 5-LSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5986 In Stock |
|
$1.1125 / $2.0200 | Buy Now |
DISTI #
RV1S9062ACCSP-10YV#KC0
|
Avnet Americas | HI-SPD OPTOCPLR, LSO5, UL, CSA, VDE - Tape and Reel (Alt: RV1S9062ACCSP-10YV#KC0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7820 | Buy Now |
DISTI #
968-RV1S9062A10YVKC0
|
Mouser Electronics | High Speed Optocouplers HI-SPD OPTOCPLR LSO5 UL CSA VDE RoHS: Compliant | 2872 |
|
$1.2600 / $2.0000 | Buy Now |
DISTI #
R9A07G084M04GBG#AC0
|
EBV Elektronik | HISPD OPTOCPLR LSO5 UL CSA VDE (Alt: R9A07G084M04GBG#AC0) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RV1S9062ACCSP-10YV#KC0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1S9062ACCSP-10YV#KC0
Renesas Electronics Corporation
IPM Drive Photocouplers (Optocouplers), , /
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP-5 | |
Manufacturer Package Code | PRSP0005DB | |
Reach Compliance Code | compliant | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CSA APPROVED, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Max | 6e-8 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |