RV16YNMH15FA504K
Tokyo Cosmos Electric Co Ltd
Description: Potentiometer, Carbon Film, 0.05W, 500000ohm, 200V, 10% +/-Tol

Overview of RV16YNMH15FA504K by Tokyo Cosmos Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Robotics and Drones

CAD Models for RV16YNMH15FA504K by Tokyo Cosmos Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RV16YNMH15FA504K by Tokyo Cosmos Electric Co Ltd

RV16YNMH15FA504K
Tokyo Cosmos Electric Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOKYO COSMOS ELECTRIC CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Construction
Single Turn
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Package Diameter
16.8 mm
Package Length
8.9 mm
Package Style
Panel Mount
Rated Power Dissipation (P)
0.05 W
Resistance
500000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
240 deg
Technology
CARBON FILM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. RV16YNMH15FA504K
    Tokyo Cosmos Electric Co Ltd
    Potentiometer, Carbon Film, 0.05W, 500000ohm, 200V, 10% +/-Tol
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV16YNMH15FA504K by Tokyo Cosmos Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV16YNMH15FA504K by Tokyo Cosmos Electric Co Ltd

Select Manufacturer
Which Manufacturer of RV16YNMH15FA504K would you like to use for your alert(s)?
  • Please alert me when RV16YNMH15FA504K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV16YNMH15FA504K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV16YNMH15FA504K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV16YNMH15FA504K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV16YNMH15FA504K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV16YNMH15FA504K by Tokyo Cosmos Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: