Part Details for RV122DF-20-15A-A10K by Taiwan Alpha Electronic Co Ltd
Overview of RV122DF-20-15A-A10K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV122DF-20-15A-A10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2271615
|
Jameco Electronics | Dual 10k 40mW 5% 0.590" Long "D" Shaft 12mm Audio Taper Potentiometer Min Qty: 1 Container: Each | 466 |
|
$0.4500 / $0.6500 | Buy Now |