Part Details for RV120F-10-15F-A500K by Taiwan Alpha Electronic Co Ltd
Overview of RV120F-10-15F-A500K by Taiwan Alpha Electronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV120F-10-15F-A500K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2272303
|
Jameco Electronics | 500k 40mW 5% 0.590" Long "D" Shaft 12mm Audio Taper Potentiometer PC-Pins Min Qty: 1 Container: Each | 318 |
|
$0.7500 / $0.9900 | Buy Now |