Part Details for RV1206Y2741BBT by Vishay Intertechnologies
Results Overview of RV1206Y2741BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV1206Y2741BBT Information
RV1206Y2741BBT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RV1206Y2741BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43P9527
|
Newark | Rv 1206 10Ppm 2K74 0,1% B Tr /Waffle Pack Or Tape & Reel |Vishay RV1206Y2741BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6400 / $6.6100 | Buy Now |
DISTI #
RV1206Y2741BBT
|
Avnet Americas | Res Thin Film 1206 2.74K Ohm 0.1% 1/3W ?10ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: RV1... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.1325 / $6.1717 | Buy Now |
DISTI #
71-RV1206Y2741BBT
|
Mouser Electronics | Thin Film Resistors - SMD RV 1206 10PPM 2K74 0,1% B TR | 0 |
|
$5.7700 / $11.1000 | Order Now |
Part Details for RV1206Y2741BBT
RV1206Y2741BBT CAD Models
RV1206Y2741BBT Part Data Attributes
|
RV1206Y2741BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV1206Y2741BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.627 mm | |
Package Length | 3.212 mm | |
Package Style | SMT | |
Package Width | 1.727 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RV1206Y2741BBT
This table gives cross-reference parts and alternative options found for RV1206Y2741BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206Y2741BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RV1206Y2741BBPB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BBPB |
RV1206Y2741BGPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BGPC |
RV1206Y2741BGTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BGTB |
RV1206Y2741BGWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BGWA |
RV1206Y2741BGTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BGTA |
RV1206Y2741BNW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BNW |
RV1206Y2741BBTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BBTE |
RV1206Y2741BGPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BGPA |
RV1206Y2741BGPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BGPF |
RV1206Y2741BGT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 2740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | RV1206Y2741BBT vs RV1206Y2741BGT |