Part Details for RV1206FR-074M99L by YAGEO Corporation
Overview of RV1206FR-074M99L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-074M99L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RV1206FR-074M99LTR-ND
|
DigiKey | RES SMD 4.99M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
22000 In Stock |
|
$0.0230 / $0.0370 | Buy Now |
DISTI #
13-RV1206FR-074M99LCT-ND
|
DigiKey | RES SMD 4.99M OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4998 In Stock |
|
$0.0294 / $0.2700 | Buy Now |
DISTI #
RV1206FR-074M99L
|
Avnet Americas | SMD Chip Resistor, 4.99 MOhm, ? 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-074M99L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
603-RV1206FR-074M99L
|
Mouser Electronics | Thick Film Resistors - SMD 4.99MOhms 1/4W 1206 1% RoHS: Compliant | 5000 |
|
$0.0290 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0127 | Buy Now |
|
Onlinecomponents.com | RV FIXED RESISTOR 1206 (3216Metric) Chip Resistor ±1% ±200ppm/C 4.99MOhm 0.25W 1/4W RoHS: Compliant |
22000 Partner Stock |
|
$0.0194 / $0.0227 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 32500 |
|
RFQ | |
DISTI #
RV1206FR-074M99L
|
Avnet Abacus | SMD Chip Resistor, 4.99 MOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, High Voltage - Tape and Reel (Alt: RV1206FR-074M99L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(3216) 1206 4.99M Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0360 / $0.0439 | RFQ |
Part Details for RV1206FR-074M99L
RV1206FR-074M99L CAD Models
RV1206FR-074M99L Part Data Attributes
|
RV1206FR-074M99L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-074M99L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-074M99L
This table gives cross-reference parts and alternative options found for RV1206FR-074M99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-074M99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV06S4F4994T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RV1206FR-074M99L vs HV06S4F4994T4E |
RVC1206FT4M99 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RV1206FR-074M99L vs RVC1206FT4M99 |
HV06S4F4994T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RV1206FR-074M99L vs HV06S4F4994T5E |
9CVR023A4994FLPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 500V, 1% +/-Tol, -200,200ppm/Cel, 1206 | RV1206FR-074M99L vs 9CVR023A4994FLPFT |
232279164995 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RV1206FR-074M99L vs 232279164995 |
232279164995L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RV1206FR-074M99L vs 232279164995L |
LHVC1206-4M99FT4 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.25W, 1%, 200ppm, 4990000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RV1206FR-074M99L vs LHVC1206-4M99FT4 |