Part Details for RV1206FR-07360KL by YAGEO Corporation
Overview of RV1206FR-07360KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-07360KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK6507
|
Newark | Res, 360K, 1%, 0.25W, Thick Film, 1206, Resistance:360Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07360KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0590 | Buy Now |
DISTI #
58AK6506
|
Newark | Res, 360K, 1%, 0.25W, Thick Film, 1206, Resistance:360Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:500V Rohs Compliant: Yes |Yageo RV1206FR-07360KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 | Buy Now |
DISTI #
13-RV1206FR-07360KLCT-ND
|
DigiKey | RES SMD 360K OHM 1% 1/4W 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0296 / $0.2600 | Buy Now |
DISTI #
RV1206FR-07360KL
|
Avnet Americas | High Voltage Chip Resistor Thick Film 1206 360kOhm 1% Paper T/R - Tape and Reel (Alt: RV1206FR-07360KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 | Buy Now |
DISTI #
603-RV1206FR-07360KL
|
Mouser Electronics | Thick Film Resistors - SMD 360kOhms 1/4W 1206 1% RoHS: Compliant | 5177 |
|
$0.0170 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0127 | Buy Now |
DISTI #
RV1206FR-07360KL
|
Avnet Abacus | High Voltage Chip Resistor Thick Film 1206 360kOhm 1% Paper T/R (Alt: RV1206FR-07360KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RV1206FR-07360KL
RV1206FR-07360KL CAD Models
RV1206FR-07360KL Part Data Attributes
|
RV1206FR-07360KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-07360KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 360000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-07360KL
This table gives cross-reference parts and alternative options found for RV1206FR-07360KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-07360KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279163604L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07360KL vs 232279163604L |
232279163604 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 360000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-07360KL vs 232279163604 |
9CVR023A3603FLPFT | Res,SMT,Thick Film,360K Ohms,500WV,1% +/-Tol,-200,200ppm TC,1206 Case | YAGEO Corporation | RV1206FR-07360KL vs 9CVR023A3603FLPFT |