Part Details for RV1206FR-071M02L by YAGEO Corporation
Overview of RV1206FR-071M02L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206FR-071M02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RV1206FR-071M02L-ND
|
DigiKey | RES 1.02 MOHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0417 | Buy Now |
DISTI #
RV1206FR-071M02L
|
Avnet Americas | High Voltage Chip Resistor Thick Film 1206 1.02MOhm 1% Paper T/R - Tape and Reel (Alt: RV1206FR-071M02L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 / $0.0157 | Buy Now |
DISTI #
603-RV1206FR-071M02L
|
Mouser Electronics | Thick Film Resistors - SMD 1.02MOhms 1/4W 1206 1% RoHS: Compliant | 4822 |
|
$0.0290 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0124 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.02M Ohms 1% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0365 / $0.0445 | RFQ |
Part Details for RV1206FR-071M02L
RV1206FR-071M02L CAD Models
RV1206FR-071M02L Part Data Attributes
|
RV1206FR-071M02L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206FR-071M02L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1020000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RV1206FR-071M02L
This table gives cross-reference parts and alternative options found for RV1206FR-071M02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206FR-071M02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232279161025L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-071M02L vs 232279161025L |
232279161025 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1020000ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RV1206FR-071M02L vs 232279161025 |