Part Details for RV1206E8250FNT by Vishay Intertechnologies
Overview of RV1206E8250FNT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206E8250FNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T9021
|
Newark | Rv 1206 25Ppm 825U 1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay RV1206E8250FNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6500 / $5.2600 | Buy Now |
DISTI #
RV1206E8250FNT
|
Avnet Americas | SMD Chip Resistor, 825 Ohm, ± 1%, 330 mW, 1206 [3216 Metric], Thin Film, High Precision - Custom Tape W/Leader (Alt: RV1206E8250FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$2.0150 / $5.0027 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.4300 | Buy Now |
DISTI #
RV1206E8250FNT
|
Avnet Abacus | SMD Chip Resistor, 825 Ohm, � 1%, 330 mW, 1206 [3216 Metric], Thin Film, High Precision - Tape and Reel (Alt: RV1206E8250FNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RV1206E8250FNT
RV1206E8250FNT CAD Models
RV1206E8250FNT Part Data Attributes
|
RV1206E8250FNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV1206E8250FNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 825ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.627 mm | |
Package Length | 3.212 mm | |
Package Style | SMT | |
Package Width | 1.727 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RV1206E8250FNT
This table gives cross-reference parts and alternative options found for RV1206E8250FNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV1206E8250FNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV1206E8250FNTF | Fixed Resistor, Thin Film, 0.33W, 825ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RV1206E8250FNT vs RV1206E8250FNTF |
RV1206E8250FBT | Fixed Resistor, Thin Film, 0.33W, 825ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RV1206E8250FNT vs RV1206E8250FBT |
RV1206E8250FBT | RES,SMT,THIN FILM,825 OHMS,75WV,1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Sfernice | RV1206E8250FNT vs RV1206E8250FBT |
RV1206E8250FNW | Fixed Resistor, Thin Film, 0.33W, 825ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RV1206E8250FNT vs RV1206E8250FNW |