Part Details for RV1206DR-0715ML by YAGEO Corporation
Overview of RV1206DR-0715ML by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV1206DR-0715ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RV1206DR-0715ML-ND
|
DigiKey | RES 15 MOHM 0.5% 1/4W 1206 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0826 | Buy Now |
DISTI #
RV1206DR-0715ML
|
Avnet Americas | High Voltage Chip Resistor Thick Film 1206 15MOhm 0.5% Paper T/R - Tape and Reel (Alt: RV1206DR-0715ML) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0377 | Buy Now |
DISTI #
603-RV1206DR-0715ML
|
Mouser Electronics | Thick Film Resistors - SMD 15MOhms 1/4W 1206 0. 5% RoHS: Compliant | 0 |
|
$0.0510 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0326 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 15M Ohms 0.5% 1/4W 200PPM AEC-Q200 | 0 |
|
$0.0974 / $0.1188 | RFQ |
Part Details for RV1206DR-0715ML
RV1206DR-0715ML CAD Models
RV1206DR-0715ML Part Data Attributes
|
RV1206DR-0715ML
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV1206DR-0715ML
YAGEO Corporation
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 15000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 500 V |