Part Details for RV10-10L by 3M Interconnect
Overview of RV10-10L by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4312RV-105XGLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-105XGLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD, 4514, ROHS COMPLIANT | |
4312RV-105X | Coilcraft Inc | RFID transponder coil, SMT, RoHS |
Price & Stock for RV10-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05400770329
|
Avnet Americas | RING TONGUE TERM 10-12AWG 26.16MM 9.65MM TIN - Bag (Alt: 05400770329) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
RFQ |