Part Details for RV0805JR-07330KL by YAGEO Corporation
Overview of RV0805JR-07330KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RV0805JR-07330KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8492
|
Newark | Res, 330K, 5%, 0.125W, Thick Film, 0805, Resistance:330Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:400V Rohs Compliant: Yes |Yageo RV0805JR-07330KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
RV0805JR-07330KL-ND
|
DigiKey | RES SMD 330K OHM 5% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0103 | Buy Now |
DISTI #
RV0805JR-07330KL
|
Avnet Americas | Resistor Thick Film 330kOhm 5% 0805 2-Pin Paper T/R - Tape and Reel (Alt: RV0805JR-07330KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0054 | Buy Now |
DISTI #
603-RV0805JR-07330KL
|
Mouser Electronics | Thick Film Resistors - SMD 330kOhms 1/8W 0805 5% RoHS: Compliant | 9780 |
|
$0.0070 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0048 | Buy Now |
Part Details for RV0805JR-07330KL
RV0805JR-07330KL CAD Models
RV0805JR-07330KL Part Data Attributes
|
RV0805JR-07330KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV0805JR-07330KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for RV0805JR-07330KL
This table gives cross-reference parts and alternative options found for RV0805JR-07330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805JR-07330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCV0805330KJNEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 400V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RV0805JR-07330KL vs RCV0805330KJNEA |