Part Details for RV0805FR-071M8L by YAGEO Corporation
Results Overview of RV0805FR-071M8L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV0805FR-071M8L Information
RV0805FR-071M8L by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RV0805FR-071M8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0603
|
Newark | Res, 1M8, 1%, 0.125W, Thick Film, 0805, Resistance:1.8Mohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0960 | Buy Now |
DISTI #
59AK2638
|
Newark | Res, 1M8, 1%, 0.125W, Thick Film, 0805, Resistance:1.8Mohm, Resistance Tolerance:± 1%, Power Rati... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 | Buy Now |
DISTI #
311-1.8MNGCT-ND
|
DigiKey | RES SMD 1.8M OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0634 / $0.3100 | Buy Now |
DISTI #
RV0805FR-071M8L
|
Avnet Americas | High Voltage Chip Resistor Thick Film 0805 1.8MOhm 1% Paper T/R - Tape and Reel (Alt: RV0805FR-071M8... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0592 / $0.1307 | Buy Now |
DISTI #
603-RV0805FR-071M8L
|
Mouser Electronics | Thick Film Resistors - SMD 1.8 MOhms 1/8W 0805 1% RoHS: Compliant | 0 |
|
$0.0520 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0124 | Buy Now |
DISTI #
RV0805FR-071M8L
|
Avnet Abacus | High Voltage Chip Resistor Thick Film 0805 1.8MOhm 1% Paper T/R (Alt: RV0805FR-071M8L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | "Res SMD Hi-Volt 0805 1M80 1% 0.125W 200ppm 7"" T&R 12 NC 232279361805L" RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 25000 |
|
$0.0363 / $0.0392 | Buy Now |
Part Details for RV0805FR-071M8L
RV0805FR-071M8L CAD Models
RV0805FR-071M8L Part Data Attributes
|
RV0805FR-071M8L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RV0805FR-071M8L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1800000ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC62368-1 | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for RV0805FR-071M8L
This table gives cross-reference parts and alternative options found for RV0805FR-071M8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0805FR-071M8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CHV0805-FX-1804ELF | Bourns Inc | $0.0495 | RES SMD 1.8M OHM 1% 1/8W 0805 | RV0805FR-071M8L vs CHV0805-FX-1804ELF |