Part Details for RV0603Y4221BBT by Vishay Intertechnologies
Results Overview of RV0603Y4221BBT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV0603Y4221BBT Information
RV0603Y4221BBT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RV0603Y4221BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1757
|
Newark | Rv 0603 10Ppm 4K22 0,1% B Tr /Waffle Pack Or Tape & Reel |Vishay RV0603Y4221BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $6.5600 | Buy Now |
DISTI #
RV0603Y4221BBT
|
Avnet Americas | Thin Film Chip Resistor 0603 Size 4.22K Ohm 0.1% 0.125 W ?10 ppm/?C 2-Pin SMD T/R - Custom Tape W/Le... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.8547 / $5.7173 | Buy Now |
DISTI #
71-RV0603Y4221BBT
|
Mouser Electronics | Thin Film Resistors - SMD RV 0603 10PPM 4K22 0,1% B TR | 0 |
|
$5.3300 / $8.8500 | Order Now |
DISTI #
RV0603Y4221BBT
|
Avnet Abacus | - Tape and Reel (Alt: RV0603Y4221BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RV0603Y4221BBT
RV0603Y4221BBT CAD Models
RV0603Y4221BBT Part Data Attributes
|
RV0603Y4221BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0603Y4221BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.627 mm | |
Package Length | 1.672 mm | |
Package Style | SMT | |
Package Width | 0.877 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RV0603Y4221BBT
This table gives cross-reference parts and alternative options found for RV0603Y4221BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603Y4221BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RV0603Y4221BBPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RV0603Y4221BBT vs RV0603Y4221BBPT |
RV0603Y4221BGTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RV0603Y4221BBT vs RV0603Y4221BGTC |
RV0603Y4221BBPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RV0603Y4221BBT vs RV0603Y4221BBPA |
RV0603Y4221BNTC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RV0603Y4221BBT vs RV0603Y4221BNTC |
RV0603Y4221BNPC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RV0603Y4221BBT vs RV0603Y4221BNPC |
RV0603Y4221BNT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 4220 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RV0603Y4221BBT vs RV0603Y4221BNT |
RV0603Y4221BGTD | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RV0603Y4221BBT vs RV0603Y4221BGTD |
RV0603Y4221BGPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RV0603Y4221BBT vs RV0603Y4221BGPT |
RV0603Y4221BNTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4220ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | RV0603Y4221BBT vs RV0603Y4221BNTE |
RV0603Y4221BBT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 10 ppm, 4220 ohm, SURFACE MOUNT, 0603, CHIP | RV0603Y4221BBT vs RV0603Y4221BBT |