Part Details for RV0603Y2741BBT by Vishay Intertechnologies
Results Overview of RV0603Y2741BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV0603Y2741BBT Information
RV0603Y2741BBT by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RV0603Y2741BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R9066
|
Newark | Rv 0603 10Ppm 2K74 0,1% B Tr /Waffle Pack Or Tape & Reel |Vishay RV0603Y2741BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4100 / $6.3400 | Buy Now |
DISTI #
RV0603Y2741BBT
|
Avnet Americas | Res Thin Film 0603 2.74K Ohm 0.1% 1/8W ?10ppm/?C Molded SMD SMD T/R - Custom Tape W/Leader (Alt: RV0... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$3.5850 / $5.9167 | Buy Now |
DISTI #
71-RV0603Y2741BBT
|
Mouser Electronics | Thin Film Resistors - SMD RV 0603 10PPM 2K74 0,1% B TR | 0 |
|
$5.5400 / $10.6400 | Order Now |
Part Details for RV0603Y2741BBT
RV0603Y2741BBT CAD Models
RV0603Y2741BBT Part Data Attributes
|
RV0603Y2741BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV0603Y2741BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 2740ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.627 mm | |
Package Length | 1.672 mm | |
Package Style | SMT | |
Package Width | 0.877 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-010 | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |