RV0603FR-077M5L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 350V, 1% +/-Tol, -200,200ppm/Cel, 0603

Overview of RV0603FR-077M5L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RV0603FR-077M5L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-RV0603FR-077M5L-ND
DigiKey RES 7.5 MOHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0683
$0.0683 Buy Now
DISTI # RV0603FR-077M5L
Avnet Americas High Voltage Chip Resistor Thick Film 0603 7.5MOhm 1% Paper T/R - Tape and Reel (Alt: RV0603FR-077M5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0100
$0.0100 Buy Now
DISTI # 603-RV0603FR-077M5L
Mouser Electronics Thick Film Resistors - SMD 7.5mOhms 1/10W 0603 1% RoHS: Compliant 0
  • 1 $0.4400
  • 10 $0.2280
  • 100 $0.1350
  • 1,000 $0.0880
  • 5,000 $0.0750
  • 10,000 $0.0610
  • 25,000 $0.0540
  • 50,000 $0.0480
$0.0480 / $0.4400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0086
$0.0086 Buy Now

CAD Models for RV0603FR-077M5L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RV0603FR-077M5L by YAGEO Corporation

RV0603FR-077M5L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; IEC62368-1
Resistance
7500000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RV0603FR-077M5L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500000ohm, 350V, 1% +/-Tol, -200,200ppm/Cel, 0603
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RV0603FR-077M5L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RV0603FR-077M5L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RV0603FR-077M5L would you like to use for your alert(s)?
  • Please alert me when RV0603FR-077M5L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RV0603FR-077M5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RV0603FR-077M5L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RV0603FR-077M5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RV0603FR-077M5L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RV0603FR-077M5L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: