There are no models available for this part yet.
Overview of RV0603E1821BNT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RV0603E1821BNT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19X9674
|
Newark | Rv 0603 25Ppm 1K82 0,1% N Tr E2 /Waffle Pack Or Tape & Reel |Vishay RV0603E1821BNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.3800 | Buy Now | |
DISTI #
RV0603E1821BNT
|
Avnet Americas | SMD Chip Resistor, 1.82 kOhm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Precision - Custom Tape W/Leader (Alt: RV0603E1821BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.9338 / $5.3016 | Buy Now | |
DISTI #
RV0603E1821BNT
|
Avnet Abacus | SMD Chip Resistor, 1.82 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Precision - Tape and Reel (Alt: RV0603E1821BNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RV0603E1821BNT by Vishay Intertechnologies
Part Data Attributes for RV0603E1821BNT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.627 mm
|
Package Length
|
1.672 mm
|
Package Style
|
SMT
|
Package Width
|
0.877 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
CECC40401-010
|
Resistance
|
1820 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
TIN SILVER OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for RV0603E1821BNT
This table gives cross-reference parts and alternative options found for RV0603E1821BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV0603E1821BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV0603E1821BGT | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RV0603E1821BNT vs RV0603E1821BGT |