Part Details for RV0603E1001FNT1K by Vishay Intertechnologies
Results Overview of RV0603E1001FNT1K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RV0603E1001FNT1K Information
RV0603E1001FNT1K by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RV0603E1001FNT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RV0603E1001FNT1K
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Precision - Tape and Re... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.3638 / $1.7182 | Buy Now |
DISTI #
RV0603E1001FNT1K
|
Avnet Abacus | SMD Chip Resistor 1 kOhm 1 125 mW 0603 1608 Metric Thin Film High Precision (Alt: RV0603E1001FNT1K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |