Part Details for RV060310PPM481R0.5%BTR by Vishay Intertechnologies
Overview of RV060310PPM481R0.5%BTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RV060310PPM481R0.5%BTR
RV060310PPM481R0.5%BTR CAD Models
RV060310PPM481R0.5%BTR Part Data Attributes
|
RV060310PPM481R0.5%BTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RV060310PPM481R0.5%BTR
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 481ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Style | SMT | |
Package Width | 0.75 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 481 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RV060310PPM481R0.5%BTR
This table gives cross-reference parts and alternative options found for RV060310PPM481R0.5%BTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RV060310PPM481R0.5%BTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-N-4810DT | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RV060310PPM481R0.5%BTR vs UPTF0603-16W-N-4810DT |
RN73C1JB4810D | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV060310PPM481R0.5%BTR vs RN73C1JB4810D |
RN73C1JTD4810D | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RV060310PPM481R0.5%BTR vs RN73C1JTD4810D |
NTR06D4810BTRF | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RV060310PPM481R0.5%BTR vs NTR06D4810BTRF |
NTR06D4810BTR1KF | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RV060310PPM481R0.5%BTR vs NTR06D4810BTR1KF |
CAR0603481OHMS0.5%10PPM | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RV060310PPM481R0.5%BTR vs CAR0603481OHMS0.5%10PPM |
AR0603481R+-0.5%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 481ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RV060310PPM481R0.5%BTR vs AR0603481R+-0.5%TCR10 |
UPTF0603-16W-N-4810DT-1K | Fixed Resistor, Thin Film, 0.063W, 481ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RV060310PPM481R0.5%BTR vs UPTF0603-16W-N-4810DT-1K |